New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers
                      Print Page

                      T3N125TW

                      Thermal Magnetic Circuit Breaker, Molded Case, Tmax T3 Series, 125 A, 3 Pole, 500 VDC, 347 VAC

                      ABB T3N125TW
                      ABB T3N125TW
                      ABB T3N125TW
                      ABB T3N125TW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoT3N125TW
                      Newark Part No.64Y1673
                      Product RangeTmax T3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoT3N125TW
                      Newark Part No.64Y1673
                      Product RangeTmax T3 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTmax T3 Series
                      Current Rating125A
                      No. of Poles3 Pole
                      Voltage Rating VDC500VDC
                      Voltage Rating VAC347VAC
                      Circuit Breaker MountingPanel
                      SVHCTo Be Advised

                      Product Overview

                      The Tmax T3 series low voltage Moulded Case Circuit Breaker which carries 225A in considerably smaller overall dimensions compared to any other similar device - a large step forward for this type of breaker. The new arcing chambers are produced with a gasifying material and an innovative construction system allows the arc extinction time to be reduced. It is fitted with standard adjustment of the thermal threshold and has new three-pole and four-poles designed and constructed to optimize space in the switchboard and simplify coupling with the circuit breaker. There's a boundless and highly diversified world of differing types of installations, requirements, needs and problems from 15 to 1200A. With the T Generation everything becomes simple and rational only, thermal magnetic and electronic trip units.

                      • Double insulation
                      • Positive operation
                      • Isolation behaviour
                      • Electromagnetic compatibility
                      • Tropicalization
                      • Resistance to shock and vibration

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Product Range

                      Tmax T3 Series

                      No. of Poles

                      3 Pole

                      Voltage Rating VAC

                      347VAC

                      SVHC

                      To Be Advised

                      Current Rating

                      125A

                      Voltage Rating VDC

                      500VDC

                      Circuit Breaker Mounting

                      Panel

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.