Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoTF42-16
Newark Part No.63Y9401
Also Known As1SAZ721201R1047, GTIN UPC EAN: 4013614398148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $104.370 |
10+ | $99.160 |
25+ | $93.940 |
50+ | $88.720 |
100+ | $83.500 |
250+ | $78.280 |
Price for:Each
Minimum: 1
Multiple: 1
$104.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Overload Adjustment Current Min
13A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
16A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate