Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoTF42-2.3
Newark Part No.63Y9402
Also Known As1SAZ721201R1031, GTIN UPC EAN: 4013614398070
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $106.360 |
10+ | $101.040 |
25+ | $95.730 |
50+ | $90.410 |
100+ | $85.090 |
250+ | $79.770 |
Price for:Each
Minimum: 1
Multiple: 1
$106.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TF42-2.3 is a Thermal Overload Relay with an economic electromechanical protection for the main circuit. It offers reliable and fast protection for motors in the event of overloads or phase failure. The device has trip class 10. Further features are the temperature compensation, trip contact (NC), signal contact (NO), automatic- or manual reset selectable, trip-free mechanism, stop function and a trip indication. The overload relay is connected directly to the block contactors.
- 6kV Auxiliary circuit rated impulse withstand voltage
- 6kV Main circuit rated impulse withstand voltage
- 690V Rated insulation voltage
- IP20 Protection rating
- 2000m Maximum operating altitude permissible
- Ambient air temperature compensation
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Overload Adjustment Current Min
1.7A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
2.3A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate