Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $117.350 |
10+ | $107.330 |
25+ | $105.900 |
50+ | $103.350 |
100+ | $96.760 |
250+ | $86.370 |
500+ | $76.400 |
Price for:Each
Minimum: 1
Multiple: 1
$117.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoTM40/12
Newark Part No.66AH0850
Product RangeTM Series
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating40VA
Safety Class-
Product RangeTM Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
4V, 8V, 12V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
40VA
Product Range
TM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate