Print Page
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $215.650 |
10+ | $187.700 |
25+ | $181.030 |
50+ | $173.770 |
100+ | $160.660 |
250+ | $142.530 |
Price for:Each
Minimum: 1
Multiple: 1
$215.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoTS16/8
Newark Part No.66AH0882
Product RangeTS Series
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages8V
Power Rating16VA
Safety Class-
Product RangeTS Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
8V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
16VA
Product Range
TS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate