Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS-13.52127MHZ-10-J-4Q-T
Newark Part No.89AH0750
Product RangeABLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $0.208 |
2000+ | $0.200 |
4000+ | $0.195 |
6000+ | $0.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$208.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-13.52127MHZ-10-J-4Q-T
Newark Part No.89AH0750
Product RangeABLS Series
Technical Datasheet
Frequency Nom13.52127MHz
Crystal CaseSMD, 11.5mm x 4.7mm
Frequency Stability + / -100ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeABLS Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Frequency Nom
13.52127MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 11.5mm x 4.7mm
Load Capacitance
10pF
Product Range
ABLS Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for ABLS-13.52127MHZ-10-J-4Q-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability