Print Page
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.250 |
2000+ | $0.239 |
4000+ | $0.234 |
6000+ | $0.227 |
10000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-24.000MHZ-D4YF-T
Newark Part No.51AC8086
Product RangeABLS2
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 11.4mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABLS2
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 11.4mm x 4.7mm
Load Capacitance
18pF
Product Range
ABLS2
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS2-24.000MHZ-D4YF-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability