SMD, 11.4mm x 4.7mm Crystals:

49 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.570
50+
$0.535
100+
$0.484
250+
$0.450
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
73AJ0582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.337
2000+
$0.327
4000+
$0.324
6000+
$0.321
10000+
$0.317
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
73AJ0596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.225
2000+
$0.217
4000+
$0.209
6000+
$0.206
10000+
$0.204
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0591

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.205
2000+
$0.201
4000+
$0.192
6000+
$0.184
10000+
$0.183
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0604

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.251
2000+
$0.244
4000+
$0.233
6000+
$0.221
Min: 1000 / Mult: 1000
6MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.219
2000+
$0.207
4000+
$0.203
6000+
$0.199
10000+
$0.198
Min: 1000 / Mult: 1000
18.432MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.238
2000+
$0.202
4000+
$0.199
6000+
$0.194
10000+
$0.193
Min: 1000 / Mult: 1000
20MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.225
2000+
$0.222
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
51AC8089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.451
10+
$0.376
25+
$0.360
50+
$0.343
100+
$0.330
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.192MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
67P3817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.440
10+
$0.378
25+
$0.369
50+
$0.361
100+
$0.334
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
33P6983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.449
50+
$0.421
100+
$0.381
250+
$0.354
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
40Y1932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.678
10+
$0.560
25+
$0.516
50+
$0.471
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS3
-40°C
85°C
40Y1921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.328
25+
$0.314
50+
$0.300
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.432MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
40Y1923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.328
25+
$0.314
50+
$0.300
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
40Y1919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.451
10+
$0.368
25+
$0.334
50+
$0.299
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
40Y1918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.419
10+
$0.367
25+
$0.352
50+
$0.336
100+
$0.311
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
40Y1922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.387
10+
$0.325
25+
$0.306
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
51AC8088

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.225
2000+
$0.217
4000+
$0.209
6000+
$0.206
10000+
$0.204
Min: 1000 / Mult: 1000
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
51AC8087

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.200
2000+
$0.194
4000+
$0.193
6000+
$0.191
Min: 1000 / Mult: 1000
3.6864MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
51AC8086

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.213
2000+
$0.203
4000+
$0.198
6000+
$0.191
10000+
$0.190
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
89AH0756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.351
2000+
$0.333
4000+
$0.330
6000+
$0.328
10000+
$0.325
Min: 1000 / Mult: 1000
8MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
89AH0757

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.383
2000+
$0.374
4000+
$0.366
6000+
$0.358
10000+
$0.354
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS3 Series
-40°C
85°C
41AH1992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
250+
$0.271
500+
$0.246
1000+
$0.226
5000+
$0.209
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
-
-20°C
70°C
73AJ0587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.346
Min: 1000 / Mult: 1000
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
73AJ0584

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.348
2000+
$0.333
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
1-25 of 49 items
of 2 page(s)