Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49SM-8-30-50-60-16-ATFCopy
Newark Part No.
Re-Reel33P6983
Cut Tape33P6983
Product RangeMP HC49SM
Your Part Number
4,014 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.457 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.439 |
| 50+ | $0.410 |
| 100+ | $0.368 |
| 250+ | $0.341 |
| 500+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49SM-8-30-50-60-16-ATFCopy
Newark Part No.
Re-Reel33P6983
Cut Tape33P6983
Product RangeMP HC49SM
Technical Datasheet
Product RangeMP HC49SM
Frequency Nom8MHz
Crystal Frequency8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC49SM-8-30-50-60-16-ATF from Multicomp Pro is an industry standard surface mount crystal.
- Crystal case of 11.4mm x 4.65mm (L x W)
- Frequency of crystal is 8MHz
- Frequency tolerance is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -10°C to 60°C
- Load capacitance of 16pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MP HC49SM
Crystal Frequency
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
No. of Pins
2Pins
Crystal Mounting
SMD
Operating Temperature Max
60°C
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
