Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-14.7456MHZ-D4Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0590
Re-Reel40Y1919RL
Cut Tape40Y1919
Product RangeABLS2 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.257 | $0.00 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 50+ | $0.300 |
| 100+ | $0.288 |
| 250+ | $0.276 |
| 500+ | $0.265 |
| 1000+ | $0.260 |
| 2500+ | $0.254 |
| 5000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.257 |
| 3000+ | $0.242 |
| 5000+ | $0.235 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-14.7456MHZ-D4Y-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0590
Re-Reel40Y1919RL
Cut Tape40Y1919
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom14.7456MHz
Product RangeABLS2 Series
Crystal Frequency14.7456MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
14.7456MHz
Crystal Frequency
14.7456MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Operating Temperature Max
85°C
Product Range
ABLS2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
