Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-19.6608MHZ-D2Y-T
Newark Part No.
Full Reel48AM2401
Cut Tape77R1472
Product RangeABM3 Series
Your Part Number
Technical Datasheet
Available to Order
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.616 |
Full Reel
| Quantity | Price |
|---|---|
| 70+ | $1.520 |
| 72+ | $1.460 |
| 142+ | $1.350 |
| 350+ | $1.300 |
| 700+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-19.6608MHZ-D2Y-T
Newark Part No.
Full Reel48AM2401
Cut Tape77R1472
Product RangeABM3 Series
Technical Datasheet
Frequency Nom19.6608MHz
Product RangeABM3 Series
Crystal TypeStandard
Crystal Frequency19.6608MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
19.6608MHz
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABM3 Series
Crystal Frequency
19.6608MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM3-19.6608MHZ-D2Y-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate