Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-16.384MHZ-18-D2Y-T
Newark Part No.73AJ0908
Product RangeABM8G Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.356 |
| 2000+ | $0.350 |
| 4000+ | $0.344 |
| 6000+ | $0.339 |
| 10000+ | $0.332 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-16.384MHZ-18-D2Y-T
Newark Part No.73AJ0908
Product RangeABM8G Series
Technical Datasheet
Frequency Nom16.384MHz
Crystal Case3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM8G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16.384MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
3.2mm x 2.5mm
Load Capacitance
18pF
Product Range
ABM8G Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM8G-16.384MHZ-18-D2Y-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability