3.2mm x 2.5mm Crystals:

8 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.729
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
73AJ0913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.467
6000+
$0.464
12000+
$0.421
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
73AJ0902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.430
6000+
$0.427
Min: 3000 / Mult: 3000
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
73AJ0927

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.427
2000+
$0.406
4000+
$0.401
6000+
$0.395
10000+
$0.389
Min: 1000 / Mult: 1000
48MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
73AJ0923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.729
10+
$0.651
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
73AJ0926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.718
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
73AJ0907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.729
10+
$0.651
25+
$0.613
50+
$0.575
100+
$0.558
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16.384MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
73AJ0908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.411
2000+
$0.402
4000+
$0.400
6000+
$0.398
10000+
$0.396
Min: 1000 / Mult: 1000
16.384MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)