Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-48.000MHZ-B4Y-T
Newark Part No.73AJ0927
Product RangeABM8G Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.427 |
2000+ | $0.406 |
4000+ | $0.401 |
6000+ | $0.395 |
10000+ | $0.389 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$427.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-48.000MHZ-B4Y-T
Newark Part No.73AJ0927
Product RangeABM8G Series
Technical Datasheet
Frequency Nom48MHz
Crystal Case3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeABM8G Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
ABM8G Series
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM8G-48.000MHZ-B4Y-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability