Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACHL-27.000MHZ-EK
Newark Part No.73AJ0991
Product RangeACHL Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.650 |
10+ | $3.620 |
25+ | $3.620 |
50+ | $3.610 |
100+ | $3.570 |
500+ | $3.530 |
1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACHL-27.000MHZ-EK
Newark Part No.73AJ0991
Product RangeACHL Series
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -30ppm
Oscillator CaseThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom3.3V
Product RangeACHL Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Technical Specifications
Frequency Nom
27MHz
Oscillator Case
Through Hole, 13.2mm x 13.2mm
Product Range
ACHL Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability