Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACML-0402HC-301-T
Newark Part No.67AK2849
Product RangeACML-0402HC Series
Technical Datasheet
17,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.037 |
25+ | $0.031 |
50+ | $0.030 |
100+ | $0.027 |
250+ | $0.023 |
500+ | $0.021 |
1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACML-0402HC-301-T
Newark Part No.67AK2849
Product RangeACML-0402HC Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance300ohm
DC Current Rating600mA
Product RangeACML-0402HC Series
DC Resistance Max0.2ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
600mA
DC Resistance Max
0.2ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
ACML-0402HC Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability