Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCV-S05R5SA155RB
Newark Part No.83AK1680
Product RangeADCV-S05R5S Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $2.280 |
25+ | $2.240 |
50+ | $2.210 |
100+ | $2.170 |
500+ | $1.940 |
1000+ | $1.860 |
2500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCV-S05R5SA155RB
Newark Part No.83AK1680
Product RangeADCV-S05R5S Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +30%
Lead Spacing5mm
Lifetime @ Temperature-
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR10ohm
Product Diameter18.7mm
Product Length5mm
Product Width-
Product Height20.2mm
Product RangeADCV-S05R5S Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
ADCV-S05R5SA155RB is an ADCV-S05R5S series 5.5V, coin type supercapacitor in vertical configuration. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- High power density
- Minimal discharge rate, 72 hours at discharge<lt/>20%
- Excellent cycle life
- Operating temperature range from -25°C to +70°C
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
10ohm
Product Length
5mm
Product Height
20.2mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
0%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
18.7mm
Product Width
-
Product Range
ADCV-S05R5S Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability