0
0 Items$0.00

1.5F EDLC - Electric Double Layer Capacitors :

28 Products Found
Find a huge range of 1.5F EDLC - Electric Double Layer Capacitors at Newark Electronics Mexico. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.1F, 0.47F & 5F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Eaton Electronics, Abracon, Vinatech, Kemet & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
29AH9802

RoHS

Date/Lot Code

Each
1+$6.020
10+$4.510
25+$4.210
50+$3.900
100+$3.720
More Pricing...
1.5F
5.5V
PC Pin
-20%, +80%
20mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
19mm
-
-
6.5mm
EDC Series
-25°C
70°C
22AM2819

RoHS

Date/Lot Code

Each
1+$5.170
10+$3.840
25+$3.610
50+$3.380
100+$3.030
More Pricing...
1.5F
5V
Radial Leaded
± 20%
-
1000 hours @ 65°C
-
Through Hole
-
-
-
8mm
22mm
SCM Series
-40°C
65°C
85AK4063

RoHS

Each
1+$6.910
10+$6.210
25+$5.790
50+$5.380
100+$4.840
More Pricing...
1.5F
6V
Radial Leaded
+100%, 0%
11.5mm
2000 hours @ 65°C
-
Through Hole
0.56ohm
-
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
48M4920

RoHS

Date/Lot Code

Each
1+$11.390
25+$10.920
100+$9.620
250+$8.990
500+$8.810
More Pricing...
1.5F
5.5V
PC Pin
-20%, +80%
5mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
21.5mm
-
-
6.9mm
KR Series
-25°C
70°C
48M4932

RoHS

Date/Lot Code

Each
1+$13.600
25+$13.040
100+$11.480
250+$10.720
500+$9.710
More Pricing...
1.5F
5.5V
PC Pin
-20%, +80%
5mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
19mm
-
-
19.7mm
KR Series
-25°C
70°C
01AC8694

RoHS

Each
1+$5.380
10+$3.980
25+$3.730
50+$3.480
100+$3.180
More Pricing...
1.5F
3.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Can
Through Hole
65ohm
16.5mm
-
-
14mm
FG Series
-25°C
70°C
45AJ6810

RoHS

Each
1+$29.220
5+$25.810
10+$21.720
25+$19.670
100+$18.310
More Pricing...
1.5F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.16ohm
-
22mm
17.3mm
9mm
PHVL Series
-40°C
65°C
44W4389

RoHS

EATON ELECTRONICS
Each
1+$23.590
10+$21.300
25+$20.870
50+$20.450
100+$20.010
More Pricing...
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
-
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
69AC3070

RoHS

Each
1+$11.260
25+$10.790
100+$9.510
250+$8.880
500+$8.030
More Pricing...
1.5F
5.5V
Radial Leaded
-20%, +80%
20mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
19mm
-
-
6.7mm
KR Series
-25°C
70°C
69AC3076

RoHS

Each
1+$12.270
5+$11.650
10+$10.840
25+$9.690
50+$8.930
More Pricing...
1.5F
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
19mm
-
-
19.7mm
KR Series
-25°C
70°C
45AJ6815

RoHS

Each
1+$28.120
5+$24.850
10+$20.900
25+$18.930
100+$17.620
More Pricing...
1.5F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.16ohm
-
17.3mm
9mm
22mm
PHVL Series
-40°C
65°C
83AK3943

RoHS

Each
1+$3.360
25+$2.410
100+$1.790
250+$1.730
500+$1.660
More Pricing...
1.5F
5.5V
Radial Leaded
0%, +30%
12mm
-
-
Through Hole
0.42ohm
-
16.5mm
8.5mm
22mm
ADCM-S05R5S Series
-40°C
70°C
83AK3956

RoHS

Each
1+$3.670
25+$2.240
100+$1.990
250+$1.910
500+$1.820
More Pricing...
1.5F
6V
Radial Leaded
0%, +40%
12mm
-
-
Through Hole
0.42ohm
-
16.5mm
8.5mm
22mm
ADCM-S06R0S Series
-40°C
65°C
83AK1680

RoHS

Each
1+$3.240
25+$2.230
100+$1.840
250+$1.750
500+$1.650
More Pricing...
1.5F
5.5V
Radial Leaded
0%, +30%
5mm
-
Coin
Through Hole
10ohm
18.7mm
5mm
-
20.2mm
ADCV-S05R5S Series
-25°C
70°C
82AK2578

RoHS

Each
1+$3.690
25+$2.810
100+$2.190
250+$1.980
500+$1.770
More Pricing...
1.5F
5.5V
Radial Leaded
0%, +30%
5mm
-
Coin
Through Hole
10ohm
20.5mm
-
-
7.4mm
ADCC-S05R5S Series
-25°C
70°C
71AK8224

RoHS

Each
1+$11.810
5+$11.580
10+$11.330
25+$11.100
100+$10.870
More Pricing...
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
-
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
85AK4604

RoHS

Each
1+$11.260
25+$9.950
100+$8.400
250+$7.610
500+$7.090
More Pricing...
1.5F
5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
20.8mm
-
-
7.6mm
KVR Series
-25°C
70°C
13AM6372

RoHS

Each
1+$13.140
25+$11.600
100+$9.750
250+$8.820
500+$8.200
More Pricing...
1.5F
5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
19.1mm
-
-
20mm
KVR Series
-25°C
70°C
29AM5656

RoHS

Each
1+$2.780
25+$2.320
100+$2.160
250+$1.990
500+$1.790
More Pricing...
1.5F
5.5V
Radial Leaded
-10%, +30%
12mm
1000 hours @ 85°C
-
Through Hole
0.25ohm
-
17mm
8.5mm
22mm
HY Series
-40°C
85°C
13AM6371

RoHS

Each
1+$13.140
25+$11.600
100+$9.750
250+$8.820
500+$8.200
More Pricing...
1.5F
5V
Radial Leaded
-20%, +80%
20mm
1000 hours @ 70°C
Coin
Through Hole
30ohm
19.1mm
-
-
6mm
KVR Series
-25°C
70°C
47AM2326

RoHS

Each
1+$3.740
10+$3.370
25+$3.140
50+$2.920
100+$2.630
More Pricing...
1.5F
6V
Radial Leaded
-10%, +30%
12.9mm
1000 hours @ 65°C
-
Through Hole
0.155ohm
-
17mm
8.5mm
22mm
WEC Series
-40°C
65°C
01AC8648

RoHS

Each
1+$31.370
5+$27.840
10+$24.310
25+$23.060
100+$21.800
More Pricing...
1.5F
5.5V
Radial Leaded
-20%, +80%
20mm
1000 hours @ 70°C
Coin
Through Hole
0.6ohm
44.5mm
-
-
18.5mm
FE Series
-40°C
70°C
50AC9685

RoHS

Each
1+$3.740
10+$3.370
25+$3.140
50+$2.920
100+$2.630
More Pricing...
1.5F
6V
Radial Leaded
-10%, +30%
4.5mm
1000 hours @ 65°C
-
Through Hole
0.155ohm
-
17mm
8.5mm
22mm
WEC Series
-40°C
65°C
78K7803

RoHS

Each
100+$8.760
1.5F
2.5V
PC Pin
-20%, +80%
20mm
1000 hours @ 70°C
Can
Through Hole
0.3ohm
10mm
-
-
14mm
PowerStor B Series
-25°C
70°C
83AK1674

RoHS

Each
1+$3.600
25+$2.590
100+$2.070
250+$1.950
500+$1.820
More Pricing...
1.5F
5.5V
Radial Leaded
0%, +30%
20mm
-
Coin
Through Hole
10ohm
18.7mm
5.3mm
-
6mm
ADCH-S05R5S Series
-25°C
70°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK