New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      AISC-0603F-1R0J-T

                      INDUCTOR, 1UH, 0.28A, 5%, WIREWOUND

                      Date/Lot Code

                      ABRACON AISC-0603F-1R0J-T
                      ABRACON AISC-0603F-1R0J-T
                      ABRACON AISC-0603F-1R0J-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABRACON
                      Manufacturer Part NoAISC-0603F-1R0J-T
                      Newark Part No.51AC8178
                      Product RangeAISC-0603F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,164 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.389
                      10+$0.335
                      25+$0.308
                      50+$0.280
                      100+$0.251
                      250+$0.238
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABRACON
                      Manufacturer Part NoAISC-0603F-1R0J-T
                      Newark Part No.51AC8178
                      Product RangeAISC-0603F Series
                      Technical Datasheet

                      Data Sheet

                      Inductance1µH
                      DC Resistance Max0.94ohm
                      Self Resonant Frequency-
                      DC Current Rating280mA
                      Inductor Case Style1.6mm x 1mm x 1mm
                      Inductor Case / Package-
                      Product RangeAISC-0603F Series
                      Inductance Tolerance± 5%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length1.6mm
                      Product Width1mm
                      Product Height1mm
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Inductance

                      1µH

                      Self Resonant Frequency

                      -

                      Inductor Case Style

                      1.6mm x 1mm x 1mm

                      Product Range

                      AISC-0603F Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      1.6mm

                      Product Height

                      1mm

                      DC Resistance Max

                      0.94ohm

                      DC Current Rating

                      280mA

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 5%

                      Core Material

                      Ferrite

                      Product Width

                      1mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.