Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIUR-06-122K
Newark Part No.65AK5869
Product RangeAIUR-06 Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.824 |
| 25+ | $0.756 |
| 50+ | $0.688 |
| 100+ | $0.645 |
| 500+ | $0.643 |
| 1000+ | $0.640 |
| 2500+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-122K
Newark Part No.65AK5869
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)610mA
Saturation Current (Isat)800mA
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
610mA
DC Resistance Max
1.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability