Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK1BHDS1-100.0000T3
Newark Part No.
Re-Reel44AM5374
Cut Tape44AM5374
Product RangeClearClock AK1B Series
Your Part Number
434 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
234 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.640 | $8.64 |
| Total Price | $8.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $7.670 |
| 25+ | $7.320 |
| 50+ | $7.060 |
| 100+ | $7.000 |
| 250+ | $6.920 |
| 500+ | $6.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK1BHDS1-100.0000T3
Newark Part No.
Re-Reel44AM5374
Cut Tape44AM5374
Product RangeClearClock AK1B Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.63V
Product RangeClearClock AK1B Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityHCSL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
ClearClock AK1B Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Technical Docs (1)
Alternatives for AK1BHDS1-100.0000T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
