Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4530S-2R2MT
Newark Part No.97AH8087
Product RangeAMDLA4530S Series
Technical Datasheet
387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.707 |
| 10+ | $0.600 |
| 25+ | $0.570 |
| 50+ | $0.540 |
| 100+ | $0.510 |
| 250+ | $0.474 |
| 500+ | $0.438 |
| 1000+ | $0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4530S-2R2MT
Newark Part No.97AH8087
Product RangeAMDLA4530S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeAMDLA4530S Series
Power Inductor Case4.9mm x 4.7mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.7mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMDLA4530S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
5.7A
Power Inductor Case
4.9mm x 4.7mm x 2.8mm
DC Resistance Max
0.0276ohm
Product Length
4.9mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability