Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPDAFI-A04
Newark Part No.67AC9519
Product RangeAMPD Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPDAFI-A04
Newark Part No.67AC9519
Product RangeAMPD Series
Technical Datasheet
Configurable Frequency Min74.1758MHz
Configurable Frequency Max74.25MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 2mm x 1.6mm
Product RangeAMPD Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
Supply Voltage Min1.71V
No. of Configurable Pins1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Configurable Frequency Min
74.1758MHz
Frequency Stability + / -
25ppm
Product Range
AMPD Series
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
74.25MHz
Oscillator Case
SMD, 2mm x 1.6mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
No. of Configurable Pins
1
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability