Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDDV-25.000MHZ-LC-T3
Newark Part No.90AJ5435
Product RangeASDDV Series
Technical Datasheet
1,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.560 |
| 25+ | $1.550 |
| 50+ | $1.550 |
| 100+ | $1.540 |
| 250+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDDV-25.000MHZ-LC-T3
Newark Part No.90AJ5435
Product RangeASDDV Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom-
Product RangeASDDV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / HCMOS / LVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
ASDDV Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / HCMOS / LVCMOS
Technical Docs (1)
Alternatives for ASDDV-25.000MHZ-LC-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability