Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMDLV-LR
Newark Part No.45T7393
Product RangePure Silicon ASEMDLV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.830 |
| 250+ | $18.870 |
Price for:Each
Minimum: 110
Multiple: 110
$2,181.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMDLV-LR
Newark Part No.45T7393
Product RangePure Silicon ASEMDLV Series
Technical Datasheet
Configurable Frequency Min25MHz
Configurable Frequency Max400MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Product RangePure Silicon ASEMDLV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
Supply Voltage Min2.25V
No. of Configurable Pins3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Configurable Frequency Min
25MHz
Frequency Stability + / -
25ppm
Product Range
Pure Silicon ASEMDLV Series
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
400MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
No. of Configurable Pins
3
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate