Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASFL1-24.000MHZ-EK-T
Newark Part No.95J9969
Product RangeASFL1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.912 |
| 2000+ | $0.891 |
| 4000+ | $0.881 |
| 6000+ | $0.871 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$912.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-24.000MHZ-EK-T
Newark Part No.95J9969
Product RangeASFL1 Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeASFL1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASFL1 series 5 x 3.2 x 1.3mm 3.3V HCMOS or TTL compatible surface-mount Crystal Clock Oscillator with tri-state function, seam sealed assures high reliability performance and tight stability for high density SMT. The ASFL1 series for use with the CCD clock for VTR camera, equipment connected to PC or PC cards, thin equipment, wireless communication, PDA and laptop computer applications. It is suitable for reflow process.
- 60% Maximum symmetry
- 10ms Maximum start-up time
- 1ps Maximum phase jitter RMS
Applications
Clock & Timing, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Wireless
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
ASFL1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate