Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-330M-T
Newark Part No.51AC8879
Product RangeASPI-4030S Series
Technical Datasheet
Packaging Options
8,323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.248 |
| 25+ | $0.237 |
| 50+ | $0.224 |
| 100+ | $0.213 |
| 250+ | $0.203 |
| 500+ | $0.193 |
| 1000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-330M-T
Newark Part No.51AC8879
Product RangeASPI-4030S Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case4mm x 4mm x 3mm
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
840mA
Saturation Current (Isat)
1.1A
Product Range
ASPI-4030S Series
DC Resistance Max
0.33ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate