Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-221M-T
Newark Part No.51AC8880
Product RangeASPI-6045S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1500+ | $0.252 |
3000+ | $0.247 |
6000+ | $0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$378.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-221M-T
Newark Part No.51AC8880
Product RangeASPI-6045S Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeASPI-6045S Series
DC Resistance Max0.834ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.834ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
700mA
Product Range
ASPI-6045S Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASPI-6045S-221M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability