Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-R36M-T
Newark Part No.51AC1815
Product RangeASPIAIG-F1040 Series
Your Part Number
430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.350 |
| 25+ | $1.240 |
| 50+ | $1.130 |
| 100+ | $0.998 |
| 250+ | $0.962 |
| 500+ | $0.832 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-R36M-T
Newark Part No.51AC1815
Product RangeASPIAIG-F1040 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeASPIAIG-F1040 Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F1040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31A
Saturation Current (Isat)
60A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1200µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
