Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-1R5M-T
Newark Part No.
Re-Reel51AC1831
Cut Tape51AC1831
Product RangeASPIAIG-F4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.900 | $9.50 |
| Total Price | $9.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.620 |
| 25+ | $1.540 |
| 50+ | $1.460 |
| 100+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-1R5M-T
Newark Part No.
Re-Reel51AC1831
Cut Tape51AC1831
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeASPIAIG-F4020 Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max0.0235ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.6A
Saturation Current (Isat)
7.4A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
0.0235ohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F4020-1R5M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
