Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R22M-T
Newark Part No.51AC1826
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R22M-T
Newark Part No.51AC1826
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)18.8A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangeASPIAIG-F4020 Series
Inductor Case / Package-
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16.8A
Saturation Current (Isat)
18.8A
Product Range
ASPIAIG-F4020 Series
DC Resistance Max
0.0046ohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F4020-R22M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability