Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R16M-T
Newark Part No.
Re-Reel51AC1833
Cut Tape51AC1833
Product RangeASPIAIG-F5020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.590 | $7.95 |
| Total Price | $7.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R16M-T
Newark Part No.
Re-Reel51AC1833
Cut Tape51AC1833
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)18.8A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeASPIAIG-F5020 Series
Power Inductor Case5.5mm x 5.3mm x 1.9mm
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18.8A
Saturation Current (Isat)
27A
Power Inductor Case
5.5mm x 5.3mm x 1.9mm
DC Resistance Max
4600µohm
Product Length
5.5mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F5020-R16M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
