Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R33M-T
Newark Part No.51AC1839
Product RangeASPIAIG-F5030 Series
Technical Datasheet
1,915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.190 |
| 100+ | $1.080 |
| 250+ | $1.000 |
| 500+ | $0.955 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R33M-T
Newark Part No.51AC1839
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)19.2A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Product RangeASPIAIG-F5030 Series
Inductor Case / Package-
DC Resistance Max3520µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19.2A
Saturation Current (Isat)
26A
Product Range
ASPIAIG-F5030 Series
DC Resistance Max
3520µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F5030-R33M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability