Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R56M-T
Newark Part No.51AC1848
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.290 | 
| 10+ | $1.090 | 
| 25+ | $1.050 | 
| 50+ | $0.972 | 
| 100+ | $0.889 | 
| 250+ | $0.873 | 
| 500+ | $0.861 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-R56M-T
Newark Part No.51AC1848
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Product RangeASPIAIG-F6030 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max3310µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
25A
Product Range
ASPIAIG-F6030 Series
DC Resistance Max
3310µohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for ASPIAIG-F6030-R56M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability