Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-R60M-T
Newark Part No.51AC1859
Product RangeASPIAIG-F7030 Series
Technical Datasheet
1,468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.720 |
| 25+ | $1.600 |
| 50+ | $1.440 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-R60M-T
Newark Part No.51AC1859
Product RangeASPIAIG-F7030 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Product RangeASPIAIG-F7030 Series
Inductor Case / Package-
DC Resistance Max3200µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
32A
Product Range
ASPIAIG-F7030 Series
DC Resistance Max
3200µohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F7030-R60M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability