Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-2R2M-T
Newark Part No.45AJ0688
Product RangeASPIAIG-Q1060 Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-2R2M-T
Newark Part No.45AJ0688
Product RangeASPIAIG-Q1060 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeASPIAIG-Q1060 Series
Power Inductor Case11.9mm x 11mm x 5.7mm
Inductor Case / Package-
DC Resistance Max4840µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
Power Inductor Case
11.9mm x 11mm x 5.7mm
DC Resistance Max
4840µohm
Product Length
11.9mm
Product Height
5.7mm
Technical Docs (1)
Alternatives for ASPIAIG-Q1060-2R2M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability