Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAST3TQ-T-10.000MHZ-28
Newark Part No.73AJ1535
Product RangeAST3TQ-28 Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $26.840 |
| 10+ | $25.270 |
| 25+ | $24.150 |
| 50+ | $23.720 |
| 100+ | $22.920 |
| 250+ | $22.130 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TQ-T-10.000MHZ-28
Newark Part No.73AJ1535
Product RangeAST3TQ-28 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -280ppb
Oscillator Case / PackageSMD, 7mm x 5mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeAST3TQ-28 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
280ppb
Oscillator Output Compatibility
LVCMOS
Product Range
AST3TQ-28 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability