Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASTX-H12-B-13.000MHZ-I25-T
Newark Part No.45W2053
Product RangeASTX-H12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoASTX-H12-B-13.000MHZ-I25-T
Newark Part No.45W2053
Product RangeASTX-H12 Series
Technical Datasheet
Frequency Nom13MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeASTX-H12 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
13MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
ASTX-H12 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ASTX-H12-B-13.000MHZ-I25-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate