Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCCA-TX523517-102
Newark Part No.29AH2284
Product RangeAWCCA Series
Your Part Number
148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.380 |
| 25+ | $6.540 |
| 50+ | $6.140 |
| 100+ | $5.590 |
| 250+ | $5.360 |
| 500+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX523517-102
Newark Part No.29AH2284
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.08ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor60@100kHz
AC Current Rating-
Product Length35mm
Product Width52mm
Product Height1.76mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
60@100kHz
Product Length
35mm
Product Height
1.76mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.3µH
DC Resistance Max
0.08ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
52mm
Inductor Mounting
Board Mount
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
