Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAX5DAF1-2000.0000C
Newark Part No.84AC6303
Product RangeClearClock AX5 Series
Technical Datasheet
Packaging Options
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.970 |
| 25+ | $5.970 |
| 50+ | $5.970 |
| 100+ | $5.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX5DAF1-2000.0000C
Newark Part No.84AC6303
Product RangeClearClock AX5 Series
Technical Datasheet
Frequency Nom2GHz
Frequency Stability + / -20ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeClearClock AX5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Nom
2GHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
ClearClock AX5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability