Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/100-3W-BP-20'-CL2P
Newark Part No.18AM4708
Product RangeA/100-3W-BP Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $63.890 |
Price for:Each
Minimum: 1
Multiple: 1
$63.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/100-3W-BP-20'-CL2P
Newark Part No.18AM4708
Product RangeA/100-3W-BP Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-40°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length25.4mm
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Cable Termination-
Wire Configuration3-Wire
Product RangeA/100-3W-BP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
25.4mm
Cable Length - Imperial
24"
Wire Configuration
3-Wire
SVHC
No SVHC (27-Jun-2024)
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
609.6mm
Cable Termination
-
Product Range
A/100-3W-BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate