Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/1K-NI-D-4"-PB
Newark Part No.47AM9018
Product RangeA/1K-NI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.630 |
Price for:Each
Minimum: 1
Multiple: 1
$76.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-D-4"-PB
Newark Part No.47AM9018
Product RangeA/1K-NI Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max121°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length101.6mm
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeA/1K-NI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
101.6mm
Cable Length - Imperial
14"
Wire Configuration
2-Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
-
Measured Temperature Max
121°C
RTD Element Material
Nickel
Probe Diameter
6.35mm
Cable Length - Metric
355.6mm
Cable Termination
Wire Leaded
Product Range
A/1K-NI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate