Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part No70021
Newark Part No.87P0502
Product Range70000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.450 |
| 25+ | $35.730 |
| 50+ | $34.000 |
| 100+ | $30.540 |
| 250+ | $27.340 |
Price for:Each
Minimum: 10
Multiple: 10
$364.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part No70021
Newark Part No.87P0502
Product Range70000 Series
Technical Datasheet
Power Rating5VA
Secondary Voltages2 x 9V
Secondary Current Nom278mA
Winding TypeDual Primary, Dual Secondary
Transformer MountingThrough Hole
Toroid CenterPotted
Primary Voltages115V, 230V
Transformer TerminalsPC Pin
Outer Diameter49.7mm
Height19.5mm
Product Range70000 Series
SVHCTo Be Advised
Technical Specifications
Power Rating
5VA
Secondary Current Nom
278mA
Transformer Mounting
Through Hole
Primary Voltages
115V, 230V
Outer Diameter
49.7mm
Product Range
70000 Series
Secondary Voltages
2 x 9V
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
PC Pin
Height
19.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
