ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Toroidal Power Transformers
                                                                                                  Print Page

                                                                                                  70021

                                                                                                  Toroidal Transformer, 5 VA, 115V, 230V, 2 x 9V, Dual Primary, Dual Secondary, Potted

                                                                                                  ACME ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ACME ELECTRIC 70021
                                                                                                  ManufacturerACME ELECTRIC
                                                                                                  Manufacturer Part No70021
                                                                                                  Newark Part No.87P0502
                                                                                                  Product Range70000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$36.450
                                                                                                  25+$35.730
                                                                                                  50+$34.000
                                                                                                  100+$30.540
                                                                                                  250+$27.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $364.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ACME ELECTRIC
                                                                                                  ManufacturerACME ELECTRIC
                                                                                                  Manufacturer Part No70021
                                                                                                  Newark Part No.87P0502
                                                                                                  Product Range70000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating5VA
                                                                                                  Secondary Voltages2 x 9V
                                                                                                  Secondary Current Nom278mA
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Winding TypeDual Primary, Dual Secondary
                                                                                                  Toroid CenterPotted
                                                                                                  Primary Voltages115V, 230V
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Outer Diameter49.7mm
                                                                                                  Height19.5mm
                                                                                                  Product Range70000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  5VA

                                                                                                  Secondary Current Nom

                                                                                                  278mA

                                                                                                  Winding Type

                                                                                                  Dual Primary, Dual Secondary

                                                                                                  Primary Voltages

                                                                                                  115V, 230V

                                                                                                  Outer Diameter

                                                                                                  49.7mm

                                                                                                  Product Range

                                                                                                  70000 Series

                                                                                                  Secondary Voltages

                                                                                                  2 x 9V

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Toroid Center

                                                                                                  Potted

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Height

                                                                                                  19.5mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate