Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAK1751HB-AT
Newark Part No.58P0921
Product RangeAK17251 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $59.050 |
| 250+ | $53.140 |
Price for:Each
Minimum: 100
Multiple: 25
$5,905.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAK1751HB-AT
Newark Part No.58P0921
Product RangeAK17251 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating65dBA
Power Rating26.5W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating250mA
IP Rating-
Air Flow - m3/min5.943m³/min
Product RangeAK17251 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AK1751HB-AT is a 115VAC Axial Fan with a ball bearing and aluminum alloy frame. This AK17251 series high speed round AC fan comes with an UL94V-0 plastic impeller, UL1015 20AWG leaded wire and thermal protected capacitor-run induction motor.
- -10 to 70°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
3100rpm
Current Rating
250mA
Air Flow - m3/min
5.943m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
210CFM
Power Rating
26.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK17251 Series
Technical Docs (1)
Alternatives for AK1751HB-AT
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate