Print Page
NORPS-12
LDR, 1 Mohm, 250 mW, 320 V
Image is for illustrative purposes only. Please refer to product description.

4,132 In Stock
Need more?
184 Delivery in 1-3 Business Days(US stock)
3948 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.120 |
| 25+ | $1.980 |
| 50+ | $1.890 |
| 100+ | $1.770 |
| 400+ | $1.700 |
| 600+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNORPS-12
Newark Part No.07WX4951
Technical Datasheet
Dark Resistance Min1Mohm
Voltage Rating250V
Light Resistance Range12.6kohm
Sensor Case / PackageTO
No. of Pins2Pins
Resistor Case / PackageRadial Leaded
Power Rating250mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The NORPS-12 from Advanced Photonix is a CdS photoconductive cell with a spectral response similar to that of the human eye in TO-18 package. Photoconductive cell is encapsulated in a moisture resistant coating and enclosed in a plastic casing.
- Maximum light resistance of 12.6kohm
- Dark resistance of 1Mohm
- Power dissipation at 30°C is 250mW
- Voltage rating (peak AC or DC) is 250V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 550nm
Applications
Industrial
Technical Specifications
Dark Resistance Min
1Mohm
Light Resistance Range
12.6kohm
No. of Pins
2Pins
Power Rating
250mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Voltage Rating
250V
Sensor Case / Package
TO
Resistor Case / Package
Radial Leaded
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate