0
0 Items$0.00

Photo Light Dependent Resistors - LDR :

6 Products Found

A photo light dependent resistor, or LDR, is a component that has a decreasing resistance when light intensity increases. Applications include adjusting a light switch to a certain level of brightness and controlling the level of light by setting a camera shutter speed to a specific level. Each product has a data sheet available for download.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dark Resistance Min
Voltage Rating
Light Resistance Range
Sensor Case / Package
Resistor Case / Package
No. of Pins
Power Rating
Operating Temperature Min
Operating Temperature Max
07WX4951
ADVANCED PHOTONIX
Each
1+$2.300
10+$2.130
25+$1.990
50+$1.900
100+$1.800
More Pricing...
1Mohm
250V
12.6kohm
TO
Radial Leaded
2Pins
250mW
-60°C
75°C
67C8925
Each
1+$0.972
10+$0.826
100+$0.790
500+$0.717
1000+$0.713
More Pricing...
20Mohm
100V
5kohm
TO-18
TO-18
2Pins
50mW
-60°C
75°C
14J5050
Each
1+$2.620
10+$2.260
100+$1.850
500+$1.720
1000+$1.570
More Pricing...
5Mohm
100V
100kohm
-
Radial Leaded
2Pins
50mW
-30°C
60°C
67C8928
ADVANCED PHOTONIX
Each
1+$5.590
10+$5.030
1Mohm
320V
17kohm
TO-8
TO-8
2Pins
500mW
-60°C
75°C
67C8924
Each
1+$3.070
10+$2.660
25+$2.630
50+$2.590
100+$2.560
More Pricing...
20Mohm
100V
5kohm
TO-18
TO-18
2Pins
50mW
-60°C
75°C
67C8929
ADVANCED PHOTONIX
Each
1+$2.130
10+$1.840
100+$1.510
500+$1.410
1000+$1.290
More Pricing...
1Mohm
320V
17kohm
TO-8
TO-8
2Pins
250mW
-60°C
75°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM