Print Page
NSL 4962.
LDR, 1MOHM, 250MW, NSL SERIES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 4962.Copy
Newark Part No.67C8929
Your Part Number
1,342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.840 |
| 100+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.290 |
| 2500+ | $1.070 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 4962.Copy
Newark Part No.67C8929
Voltage Rating320V
Dark Resistance Min1Mohm
Light Resistance Range17kohm
Sensor Case / PackageTO-8
No. of Pins2Pins
Resistor Case / PackageTO-8
Power Rating250mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The NSL 4962 from Advanced Photonix is a CdS photoconductive cell in TO-8 hermetic package.
- Resistance at lux is 17Kohm
- Dark resistance of 1Mohm
- Power dissipation at 25°C is 250mW
- Voltage rating (peak AC or DC) is 320V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 515nm
Applications
Industrial
Technical Specifications
Voltage Rating
320V
Light Resistance Range
17kohm
No. of Pins
2Pins
Power Rating
250mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Dark Resistance Min
1Mohm
Sensor Case / Package
TO-8
Resistor Case / Package
TO-8
Operating Temperature Min
-60°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate