Print Page
NSL-06S53
LIGHT DEPENDENT RESISTOR, 20MOHM, 0.05W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-06S53Copy
Newark Part No.67C8924
Your Part Number
3,837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.660 |
| 25+ | $2.630 |
| 50+ | $2.590 |
| 100+ | $2.560 |
| 250+ | $2.460 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-06S53Copy
Newark Part No.67C8924
Technical Datasheet
Voltage Rating100V
Dark Resistance Min20Mohm
Light Resistance Range5kohm
Sensor Case / PackageTO-18
Resistor Case / PackageTO-18
No. of Pins2Pins
Power Rating50mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The NSL 06S53 is a Hermetic Photoconductive Cell features minimum 20Mohm dark resistance and 550nm peak spectral wavelength.
- 20kΩ Light resistance
- -60 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Voltage Rating
100V
Light Resistance Range
5kohm
Resistor Case / Package
TO-18
Power Rating
50mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Dark Resistance Min
20Mohm
Sensor Case / Package
TO-18
No. of Pins
2Pins
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate