Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoABDNA-ER-DP553
Newark Part No.97AK3369
Product RangeABDNA Series
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $344.300 |
Price for:Each
Minimum: 1
Multiple: 1
$344.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoABDNA-ER-DP553
Newark Part No.97AK3369
Product RangeABDNA Series
Technical Datasheet
Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
Module InterfaceEthernet
Supported Devices-
Supply Voltage Min-
Supply Voltage Max5VDC
Product RangeABDNA Series
SVHCTo Be Advised
Product Overview
ABDNA-ER-DP553 is a Wi-Fi dual-band enterprise Ethernet bridge/router, carrier board. It is built for networking equipment in an array of machine to machine (M2M) applications. The small compact form factor makes it easy and cost-effective to integrate into your solution.
- 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
- Advanced Enterprise class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
- Wide operating temperature range from -20 to +80°C
- OEM open board, industrial design
- IEEE 802.11a/b/g/n, Wi-Fi compliant
- Integrated RP-SMA omni-directional 2dBi 2.4/5GHz antenna
- 3 LED Indicators (Power, LINK, COMM) indicator
- 5VDC power supply
- Operating temperature range from -20 to +85°C
- Operating humidity range from 10 to 95% (non-condensing)
Contents
Carrier board, Antenna, Ethernet cable, 5VDC power supply, USA power cord.
Technical Specifications
Bridge Type
10/100 Ethernet to 802.11a/b/g/n Dual Band
Supported Devices
-
Supply Voltage Max
5VDC
SVHC
To Be Advised
Module Interface
Ethernet
Supply Voltage Min
-
Product Range
ABDNA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate